Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Strain Relief | |
Number of Positions | 30 | |
For Use With/Related Products | 3000 Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.99000 | ¥7.99 |
10 | ¥6.74100 | ¥67.41 |
25 | ¥6.46760 | ¥161.69 |
50 | ¥6.33000 | ¥316.50 |
100 | ¥6.05460 | ¥605.46 |
300 | ¥5.50370 | ¥1,651.11 |
500 | ¥4.95332 | ¥2,476.66 |
1,000 | ¥4.40304 | ¥4,403.04 |
2,500 | ¥3.99023 | ¥9,975.58 |