Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 30 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥62.23000 | ¥62.23 |
10 | ¥56.27800 | ¥562.78 |
25 | ¥53.17000 | ¥1,329.25 |
50 | ¥51.87280 | ¥2,593.64 |
100 | ¥49.27850 | ¥4,927.85 |
250 | ¥44.09156 | ¥11,022.89 |
500 | ¥41.49794 | ¥20,748.97 |
1,000 | ¥36.31065 | ¥36,310.65 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/683/410/M3DDA-30 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/669/055/M3DDA-30 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/669/055/M3DDA-30 M_tmb.jpg)