Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 30 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥146.96000 | ¥146.96 |
10 | ¥113.07400 | ¥1,130.74 |
25 | ¥102.28440 | ¥2,557.11 |
50 | ¥94.99400 | ¥4,749.70 |
100 | ¥88.38180 | ¥8,838.18 |
250 | ¥80.58516 | ¥20,146.29 |
500 | ¥75.33398 | ¥37,666.99 |
1,000 | ¥70.58486 | ¥70,584.86 |