Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 30 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥119.45000 | ¥119.45 |
10 | ¥91.81000 | ¥918.10 |
25 | ¥82.99800 | ¥2,074.95 |
50 | ¥77.04240 | ¥3,852.12 |
100 | ¥71.63960 | ¥7,163.96 |
250 | ¥65.26728 | ¥16,316.82 |
500 | ¥60.97406 | ¥30,487.03 |
1,000 | ¥57.09041 | ¥57,090.41 |