Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 30 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief (Socket); Flange, Polarizing Key, Strain Relief (Plug) | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥192.19000 | ¥192.19 |
10 | ¥168.30100 | ¥1,683.01 |
25 | ¥161.03360 | ¥4,025.84 |
50 | ¥155.83860 | ¥7,791.93 |
100 | ¥150.64330 | ¥15,064.33 |
250 | ¥142.33172 | ¥35,582.93 |
500 | ¥138.17610 | ¥69,088.05 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/691/489/M3DYK-30 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/688/612/M3DYK-30 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/688/612/M3DYK-30 M_tmb.jpg)