Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 30 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥270.35000 | ¥270.35 |
10 | ¥208.75100 | ¥2,087.51 |
25 | ¥189.19320 | ¥4,729.83 |
50 | ¥175.98380 | ¥8,799.19 |
100 | ¥164.01710 | ¥16,401.71 |
250 | ¥149.91892 | ¥37,479.73 |
500 | ¥140.42970 | ¥70,214.85 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/193/341/30-pos-Multiple%2C-Ribbon_tmb%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/193/336/30-pos-Gray%2C-Ribbon_tmb%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/193/336/30-pos-Gray%2C-Ribbon_tmb%2864x64%29.jpg)