Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 30 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥242.52000 | ¥242.52 |
10 | ¥187.15100 | ¥1,871.51 |
25 | ¥169.55560 | ¥4,238.89 |
50 | ¥157.67260 | ¥7,883.63 |
100 | ¥146.90300 | ¥14,690.30 |
250 | ¥134.21652 | ¥33,554.13 |
500 | ¥125.67504 | ¥62,837.52 |