11-8

DigiKey Part Number
3M158415-ND
Manufacturer
Manufacturer Product Number
11-8
Description
CONN RING CIRC 18-22AWG #8 CRIMP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 8 Stud Circular 18-22 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
8 Stud
Thickness
0.030" (0.76mm)
Width - Outer Edges
0.330" (8.38mm)
Length - Overall
0.700" (17.78mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Non-Insulated
Features
Butted Seam
Color
-
Contact Material
-
Contact Finish
-
Insulation Diameter
-
Material - Insulation
-
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.64000¥1.64
10¥1.38700¥13.87
25¥1.23160¥30.79
50¥1.14940¥57.47
100¥1.06730¥106.73
250¥0.94412¥236.03
500¥0.90292¥451.46
1,000¥0.73880¥738.80
3,000¥0.67725¥2,031.75
Manufacturers Standard Package