Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 6 Stud | |
Width - Outer Edges | 0.375" (9.53mm) | |
Length - Overall | 0.812" (20.62mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Insulation Diameter | - | |
Material - Insulation | - | |
Length - Ring Center to Termination | 0.301" (7.65mm) | |
Length - Termination | 0.245" (6.22mm) | |
Tongue Inside Opening | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥2.28200 | ¥22.82 |
100 | ¥1.67320 | ¥167.32 |
1,000 | ¥1.33065 | ¥1,330.65 |
2,500 | ¥1.21660 | ¥3,041.50 |