R570412100 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Radiall USA, Inc.
In Stock: 60
Unit Price: ¥1,447.33000
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 10
Unit Price: ¥1,664.54000
Datasheet

R570412100

DigiKey Part Number
2201-R570412100-ND
Manufacturer
Manufacturer Product Number
R570412100
Description
IC RF SWITCH SPDT 18GHZ MODULE
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
RF Switch IC General Purpose SPDT 50Ohm Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Radiall USA, Inc.
Series
-
Packaging
Bulk
Part Status
Active
RF Type
General Purpose
Topology
-
Circuit
SPDT
Frequency Range
0Hz ~ 18GHz
Isolation
60dB (min)
Insertion Loss
0.35dB (max)
Test Frequency
18GHz
P1dB
-
IIP3
-
Features
-
Impedance
50Ohm
Voltage - Supply
10.2V ~ 13V
Operating Temperature
-40°C ~ 85°C
Package / Case
Module, SMA Connectors
Supplier Device Package
Module
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,916.26000¥1,916.26
10¥1,835.31900¥18,353.19
25¥1,794.83120¥44,870.78
Manufacturers Standard Package