10336-3210-000 | |
---|---|
DigiKey Part Number | 3M1742-ND |
Manufacturer | |
Manufacturer Product Number | 10336-3210-000 |
Description | CONN BACKSHELL 36POS 180DEG SHLD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 36 Position Two Piece Backshell and Cover Connector Beige 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 10336-3210-000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Accessory Type | Two Piece Backshell and Cover | |
Number of Positions | 36 | |
Compatible Shell Size | - | |
Compatible D-Sub Size | - | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Metal Shell, Steel/Plastic Cover | |
Plating | Nickel | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | Latch Lock | |
Color | Beige | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.00000 | ¥59.00 |
10 | ¥53.36800 | ¥533.68 |
25 | ¥50.41680 | ¥1,260.42 |
50 | ¥49.18760 | ¥2,459.38 |
100 | ¥46.72910 | ¥4,672.91 |
250 | ¥41.81016 | ¥10,452.54 |
450 | ¥39.35056 | ¥17,707.75 |
950 | ¥34.43178 | ¥32,710.19 |
2,400 | ¥32.71022 | ¥78,504.53 |