MDM-BT-51TE-SJS | |
---|---|
DigiKey Part Number | 1003-2391-ND |
Manufacturer | |
Manufacturer Product Number | MDM-BT-51TE-SJS |
Description | CONN BACKSHELL 51POS 180DEG SHLD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 51 Position One Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | One Piece Backshell | |
Number of Positions | 51 | |
Compatible Shell Size | - | |
Compatible D-Sub Size | - | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Aluminum | |
Plating | Electroless Nickel | |
Hardware | - | |
Features | Bandstrap, Mating Screws, Spring Clips | |
Color | Silver | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,388.24000 | ¥5,388.24 |
10 | ¥4,993.07100 | ¥49,930.71 |