MDM-51SH016B | |
---|---|
DigiKey Part Number | IMDM-51SH016B-ND |
Manufacturer | |
Manufacturer Product Number | MDM-51SH016B |
Description | CABLE ASSY D TO MICD 51P 152.4MM |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 0.500' (152.40mm, 6.00") Receptacle, Female Sockets to Individual Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | D-Type, Micro-D | |
Number of Positions | 51 | |
Length | 0.500' (152.40mm, 6.00") | |
Shielding | - | |
Color | Multiple, Individual | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,475.06000 | ¥1,475.06 |
10 | ¥1,278.34900 | ¥12,783.49 |
25 | ¥1,127.94520 | ¥28,198.63 |
50 | ¥1,009.23120 | ¥50,461.56 |
100 | ¥885.01690 | ¥88,501.69 |