MDM-51SH002B | |
---|---|
DigiKey Part Number | 1003-MDM-51SH002B-ND |
Manufacturer | |
Manufacturer Product Number | MDM-51SH002B |
Description | CABLE ASSY D-MIC-D 51P 304.8MM |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 1.00' (304.80mm) Receptacle, Female Sockets to Individual Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | D-Type, Micro-D | |
Number of Positions | 51 | |
Length | 1.00' (304.80mm) | |
Shielding | - | |
Color | Multiple, Individual | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥2,420.29100 | ¥24,202.91 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/737/410/MFG_MDM-51SH003B_tmb%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/721/624/MFG_MDM-51SH006B_tmb.jpg)