10314-3210-000 | |
---|---|
DigiKey Part Number | 3M1739-ND |
Manufacturer | |
Manufacturer Product Number | 10314-3210-000 |
Description | CONN BACKSHELL 14POS 180DEG SHLD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 14 Position Two Piece Backshell and Cover Connector Beige 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 10314-3210-000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Accessory Type | Two Piece Backshell and Cover | |
Number of Positions | 14 | |
Compatible Shell Size | - | |
Compatible D-Sub Size | - | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Metal Shell, Steel/Plastic Cover | |
Plating | - | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | Latch Lock | |
Color | Beige | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.67000 | ¥63.67 |
10 | ¥57.53600 | ¥575.36 |
25 | ¥54.35680 | ¥1,358.92 |
40 | ¥53.03275 | ¥2,121.31 |
100 | ¥50.38080 | ¥5,038.08 |
300 | ¥45.07713 | ¥13,523.14 |
500 | ¥42.42566 | ¥21,212.83 |
1,000 | ¥37.12235 | ¥37,122.35 |
2,400 | ¥35.26627 | ¥84,639.05 |