5557-0.125-36 | |
---|---|
DigiKey Part Number | 1067-5557-0.125-36-ND |
Manufacturer | |
Manufacturer Product Number | 5557-0.125-36 |
Description | TAPE INDICATOR WHITE 1/8"X36YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Indicator Tape Acrylic Adhesive White 0.13" (3.18mm) 1/8" X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Indicator | |
Adhesive | Acrylic | |
Backing, Carrier | Paper | |
Thickness | 0.0102" (10.2 mils, 0.259mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.13" (3.18mm) 1/8" | |
Length | 108' (32.9m) 36 yds | |
Color | White | |
Usage | Water Indication | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥410.93000 | ¥410.93 |
10 | ¥315.38900 | ¥3,153.89 |
25 | ¥285.66200 | ¥7,141.55 |
50 | ¥265.73600 | ¥13,286.80 |
100 | ¥247.77550 | ¥24,777.55 |
250 | ¥226.72268 | ¥56,680.67 |