5557SQ-3(100) | |
---|---|
DigiKey Part Number | 1067-5557SQ-3(100)-ND |
Manufacturer | |
Manufacturer Product Number | 5557SQ-3(100) |
Description | TAPE INDICATOR WHITE 0.12"X0.12" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Indicator Tape Acrylic Adhesive White 0.12" (3.00mm) X 0.12" (3.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Indicator | |
Adhesive | Acrylic | |
Backing, Carrier | Paper | |
Thickness | 0.0102" (10.2 mils, 0.259mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.12" (3.00mm) | |
Length | 0.12" (3.00mm) | |
Color | White | |
Usage | Water Indication | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥390.70000 | ¥390.70 |
10 | ¥368.98700 | ¥3,689.87 |
25 | ¥347.27960 | ¥8,681.99 |
50 | ¥325.57520 | ¥16,278.76 |
100 | ¥303.87000 | ¥30,387.00 |