5557CIR-5(100) | |
---|---|
DigiKey Part Number | 1067-5557CIR-5(100)-ND |
Manufacturer | |
Manufacturer Product Number | 5557CIR-5(100) |
Description | TAPE INDICATOR WHITE 0.20" DIA |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Indicator Tape Acrylic Adhesive White 0.20" (5.00mm) dia X |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Indicator | |
Adhesive | Acrylic | |
Backing, Carrier | Paper | |
Thickness | 0.0102" (10.2 mils, 0.259mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.20" (5.00mm) dia | |
Length | - | |
Color | White | |
Usage | Water Indication | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥559.18000 | ¥559.18 |
10 | ¥526.27800 | ¥5,262.78 |
25 | ¥493.38520 | ¥12,334.63 |
50 | ¥460.49360 | ¥23,024.68 |
100 | ¥437.46820 | ¥43,746.82 |