5558SQ-2(100) | |
---|---|
DigiKey Part Number | 1067-5558SQ-2(100)-ND |
Manufacturer | |
Manufacturer Product Number | 5558SQ-2(100) |
Description | TAPE INDICAT 0.08"X 0.08" 100PK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Indicator Tape Acrylic Adhesive White 0.08" (2.03mm) X 0.08" (2.03mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Indicator | |
Adhesive | Acrylic | |
Backing, Carrier | Polyester Film | |
Thickness | 0.0060" (6.0 mils, 0.152mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.08" (2.03mm) | |
Length | 0.08" (2.03mm) | |
Color | White | |
Usage | Water Indication | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥310.29000 | ¥310.29 |
10 | ¥293.95500 | ¥2,939.55 |
25 | ¥277.62600 | ¥6,940.65 |
50 | ¥261.29680 | ¥13,064.84 |
100 | ¥244.96510 | ¥24,496.51 |
300 | ¥228.63400 | ¥68,590.20 |