5558-0.5-5 | |
---|---|
DigiKey Part Number | 1067-5558-0.5-5-ND |
Manufacturer | |
Manufacturer Product Number | 5558-0.5-5 |
Description | TAPE INDICATOR WHITE 1/2"X5YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Indicator Tape Acrylic Adhesive White 0.50" (12.70mm) 1/2" X 15' (4.6m) 5 yds |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Indicator | |
Adhesive | Acrylic | |
Backing, Carrier | Polyester Film | |
Thickness | 0.0060" (6.0 mils, 0.152mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.50" (12.70mm) 1/2" | |
Length | 15' (4.6m) 5 yds | |
Color | White | |
Usage | - | |
Temperature Range | -40°F ~ 149°F (-40°C ~ 65°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 71°F (21°C) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥256.14000 | ¥256.14 |
10 | ¥242.65000 | ¥2,426.50 |
25 | ¥229.16560 | ¥5,729.14 |
50 | ¥215.68600 | ¥10,784.30 |
100 | ¥202.20570 | ¥20,220.57 |
250 | ¥188.72532 | ¥47,181.33 |