5557CIR-2(100) | |
---|---|
DigiKey Part Number | 1067-5557CIR-2(100)-ND |
Manufacturer | |
Manufacturer Product Number | 5557CIR-2(100) |
Description | TAPE INDICAT WHT 0.08" DIA 100PK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Indicator Tape Acrylic Adhesive White 0.08" (2.03mm) Dia X |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Indicator | |
Adhesive | Acrylic | |
Backing, Carrier | Paper | |
Thickness | 0.0102" (10.2 mils, 0.259mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.08" (2.03mm) Dia | |
Length | - | |
Color | White | |
Usage | Water Indication | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥249.94000 | ¥249.94 |
10 | ¥236.77600 | ¥2,367.76 |
25 | ¥223.61960 | ¥5,590.49 |
50 | ¥210.46640 | ¥10,523.32 |
100 | ¥197.31150 | ¥19,731.15 |
300 | ¥184.15733 | ¥55,247.20 |