5557-4"X10YD | |
---|---|
DigiKey Part Number | 5557-4"X10YD-ND |
Manufacturer | |
Manufacturer Product Number | 5557-4"X10YD |
Description | TAPE INDICATOR WHITE 4"X10YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Indicator Tape Acrylic Adhesive White 4.00" (101.60mm) X 30' (9.1m) 10 yds |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tape Type | Indicator | |
Adhesive | Acrylic | |
Backing, Carrier | Paper | |
Thickness | 0.0102" (10.2 mils, 0.259mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 4.00" (101.60mm) | |
Length | 30' (9.1m) 10 yds | |
Color | White | |
Usage | Water Indication | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥300.94000 | ¥300.94 |
10 | ¥285.10500 | ¥2,851.05 |
25 | ¥269.26760 | ¥6,731.69 |
50 | ¥253.42640 | ¥12,671.32 |
100 | ¥237.58780 | ¥23,758.78 |
250 | ¥221.74880 | ¥55,437.20 |
![](http://media.digikey.com/Photos/NoPhoto/pna_en_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/316/132/4-5-5557_tmb.jpg)