UJ2-MIBH-3-MSMT-TR-67

DigiKey Part Number
2223-UJ2-MIBH-3-MSMT-TR-67TR-ND - Tape & Reel (TR)
2223-UJ2-MIBH-3-MSMT-TR-67CT-ND - Cut Tape (CT)
2223-UJ2-MIBH-3-MSMT-TR-67DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UJ2-MIBH-3-MSMT-TR-67
Description
USB JACK 2.0 MICRO B TYPE IP67 5
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
USB - micro B USB 2.0 Receptacle Connector 5 Position Board Edge, Cutout; Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
UJ2-MIBH-3-MSMT-TR-67 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
CUI Devices
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB - micro B
Number of Contacts
5
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Board Edge, Cutout; Surface Mount, Right Angle
Mounting Feature
Horizontal, Mid Mount, Reverse
Termination
Solder
Features
-
Ingress Protection
IP67 - Dust Tight, Waterproof
Operating Temperature
-30°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
1.8A
Voltage - Rated
30VAC
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
-
Insulation Color
Black
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.73000¥23.73
10¥21.51000¥215.10
25¥20.37000¥509.25
50¥19.89720¥994.86
100¥18.94990¥1,894.99
250¥16.58152¥4,145.38
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
700¥18.91714¥13,242.00
1,400¥16.13520¥22,589.28
2,100¥15.57881¥32,715.50
3,500¥15.02244¥52,578.54
4,900¥14.46606¥70,883.69
Manufacturers Standard Package