IKW15N120BH6XKSA1 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Infineon Technologies
In Stock: 257
Unit Price: ¥33.50000
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 202
Unit Price: ¥44.91000
Datasheet

IKW15N120BH6XKSA1

DigiKey Part Number
448-IKW15N120BH6XKSA1-ND
Manufacturer
Manufacturer Product Number
IKW15N120BH6XKSA1
Description
IGBT 1200 V 15A TO247-3-46
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
IGBT Trench Field Stop 1200 V 30 A 200 W Through Hole PG-TO247-3-41
Datasheet
 Datasheet
EDA/CAD Models
IKW15N120BH6XKSA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tube
Part Status
Active
IGBT Type
Trench Field Stop
Voltage - Collector Emitter Breakdown (Max)
1200 V
Current - Collector (Ic) (Max)
30 A
Current - Collector Pulsed (Icm)
60 A
Vce(on) (Max) @ Vge, Ic
2.3V @ 15V, 15A
Power - Max
200 W
Switching Energy
700µJ (on), 550µJ (off)
Input Type
Standard
Gate Charge
92 nC
Td (on/off) @ 25°C
18ns/240ns
Test Condition
600V, 15A, 22Ohm, 15V
Reverse Recovery Time (trr)
340 ns
Operating Temperature
-40°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
PG-TO247-3-41
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
240¥14.84367¥3,562.48
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.