RJH65T04BDPMA0#T2F

DigiKey Part Number
RJH65T04BDPMA0#T2F-ND
Manufacturer
Manufacturer Product Number
RJH65T04BDPMA0#T2F
Description
IGBT TRENCH 650V 60A TO3PFP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
IGBT Trench 650 V 60 A 65 W Through Hole TO-3PFP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Active
IGBT Type
Trench
Voltage - Collector Emitter Breakdown (Max)
650 V
Current - Collector (Ic) (Max)
60 A
Vce(on) (Max) @ Vge, Ic
1.95V @ 15V, 30A
Power - Max
65 W
Switching Energy
360µJ (on), 350µJ (off)
Input Type
Standard
Gate Charge
74 nC
Td (on/off) @ 25°C
35ns/125ns
Test Condition
400V, 30A, 10Ohm, 15V
Reverse Recovery Time (trr)
80 ns
Operating Temperature
175°C (TJ)
Mounting Type
Through Hole
Package / Case
SC-94
Supplier Device Package
TO-3PFP
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥35.55000¥35.55
10¥29.88400¥298.84
100¥24.17380¥2,417.38
500¥23.64424¥11,822.12
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.