RJH65T04BDPM-A0#T2 | |
---|---|
DigiKey Part Number | 559-RJH65T04BDPM-A0#T2-ND |
Manufacturer | |
Manufacturer Product Number | RJH65T04BDPM-A0#T2 |
Description | IGBT TRENCH 650V 60A TO3PFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench 650 V 60 A 65 W Through Hole TO-3PFP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 60 A | |
Vce(on) (Max) @ Vge, Ic | 1.95V @ 15V, 30A | |
Power - Max | 65 W | |
Switching Energy | 360µJ (on), 350µJ (off) | |
Input Type | Standard | |
Gate Charge | 74 nC | |
Td (on/off) @ 25°C | 35ns/125ns | |
Test Condition | 400V, 30A, 10Ohm, 15V | |
Reverse Recovery Time (trr) | 80 ns | |
Operating Temperature | 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | SC-94 | |
Supplier Device Package | TO-3PFP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
25 | ¥40.11960 | ¥1,002.99 |
125 | ¥34.38792 | ¥4,298.49 |
250 | ¥32.47764 | ¥8,119.41 |
625 | ¥30.56726 | ¥19,104.54 |
1,250 | ¥26.17325 | ¥32,716.56 |
2,500 | ¥24.64485 | ¥61,612.13 |