IKQ120N60TXKSA1 | |
---|---|
DigiKey Part Number | 448-IKQ120N60TXKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IKQ120N60TXKSA1 |
Description | IGBT TRENCH FS 600V 160A TO247-3 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 600 V 160 A 833 W Through Hole PG-TO247-3-46 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 160 A | |
Current - Collector Pulsed (Icm) | 480 A | |
Vce(on) (Max) @ Vge, Ic | 2V @ 15V, 120A | |
Power - Max | 833 W | |
Switching Energy | 6.2mJ (on), 5.9mJ (off) | |
Input Type | Standard | |
Gate Charge | 703 nC | |
Td (on/off) @ 25°C | 50ns/565ns | |
Test Condition | 400V, 120A, 3Ohm, 15V | |
Reverse Recovery Time (trr) | 241 ns | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | PG-TO247-3-46 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥97.37000 | ¥97.37 |
30 | ¥78.79500 | ¥2,363.85 |
120 | ¥74.15983 | ¥8,899.18 |
510 | ¥67.20755 | ¥34,275.85 |
1,020 | ¥61.64557 | ¥62,878.48 |