STGD10HF60KD | |
---|---|
DigiKey Part Number | 497-15309-2-ND - Tape & Reel (TR) 497-15309-1-ND - Cut Tape (CT) 497-15309-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STGD10HF60KD |
Description | IGBT 600V 10A DPAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | IGBT 600 V 18 A 62.5 W Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STGD10HF60KD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 18 A | |
Current - Collector Pulsed (Icm) | 30 A | |
Vce(on) (Max) @ Vge, Ic | 2.75V @ 15V, 5A | |
Power - Max | 62.5 W | |
Switching Energy | 45µJ (on), 105µJ (off) | |
Input Type | Standard | |
Gate Charge | 23 nC | |
Td (on/off) @ 25°C | 9.5ns/87ns | |
Test Condition | 400V, 5A, 10Ohm, 15V | |
Reverse Recovery Time (trr) | 50 ns | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.72000 | ¥18.72 |
10 | ¥15.51700 | ¥155.17 |
100 | ¥12.34670 | ¥1,234.67 |
500 | ¥10.44730 | ¥5,223.65 |
1,000 | ¥8.86437 | ¥8,864.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥8.42116 | ¥21,052.90 |
5,000 | ¥8.10457 | ¥40,522.85 |