PTCEL13R102SBE | |
---|---|
DigiKey Part Number | 56-PTCEL13R102SBE-ND |
Manufacturer | |
Manufacturer Product Number | PTCEL13R102SBE |
Description | ICL 1 KOHM 30% 13.5MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 1 kOhms ±30% 0.531" (13.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
R @ 25°C | 1 kOhms | |
Tolerance | ±30% | |
Diameter | 0.531" (13.50mm) | |
Lead Spacing | 0.197" (5.00mm) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Approval Agency | cURus |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.66000 | ¥22.66 |
5 | ¥21.55800 | ¥107.79 |
10 | ¥20.48300 | ¥204.83 |
40 | ¥16.53250 | ¥661.30 |
200 | ¥14.01580 | ¥2,803.16 |
400 | ¥13.65660 | ¥5,462.64 |
600 | ¥11.50030 | ¥6,900.18 |
1,000 | ¥10.24247 | ¥10,242.47 |
5,000 | ¥8.98461 | ¥44,923.05 |