DESD1LIN2WSQ-7 | |
---|---|
DigiKey Part Number | DESD1LIN2WSQ-7DITR-ND - Tape & Reel (TR) DESD1LIN2WSQ-7DICT-ND - Cut Tape (CT) DESD1LIN2WSQ-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DESD1LIN2WSQ-7 |
Description | TVS DIODE 24VWM 50VC SOD323 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 50V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 25.4V | |
Voltage - Clamping (Max) @ Ipp | 50V | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | 160W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 13pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥2.54500 | ¥25.45 |
100 | ¥1.28320 | ¥128.32 |
500 | ¥1.13722 | ¥568.61 |
1,000 | ¥0.88502 | ¥885.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.79208 | ¥2,376.24 |
6,000 | ¥0.77439 | ¥4,646.34 |
9,000 | ¥0.68588 | ¥6,172.92 |
30,000 | ¥0.67704 | ¥20,311.20 |
75,000 | ¥0.57526 | ¥43,144.50 |