RF FETs, MOSFETs

Results: 7
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Product Status
ActiveNot For New DesignsObsolete
Frequency
1.452GHz ~ 1.492GHz1.805GHz ~ 1.88GHz1.93GHz ~ 1.99GHz2.11GHz ~ 2.17GHz2.11GHz ~ 2.18GHz2.11GHz ~ 2.2GHz2.496GHz ~ 2.69GHz
Gain
13.3dB15dB15.4dB15.7dB18dB19.3dB
Voltage - Test
28 V30 V32 V
Current Rating (Amps)
1.4µA2.8µA
Current - Test
300 mA750 mA800 mA1.085 A1.15 A1.4 A
Power - Output
250W305W350W400W570W600W
Mounting Type
Chassis MountSurface Mount
Package / Case
SOT-1258-4SOT-1271-2SOT-1275-1
Supplier Device Package
DFM6SOT1258-4SOT1271-2
Stocking Options
Environmental Options
Media
Marketplace Product
7Results
Applied FiltersRemove All

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Configuration
Frequency
Gain
Voltage - Test
Current Rating (Amps)
Noise Figure
Current - Test
Power - Output
Voltage - Rated
Mounting Type
Package / Case
Supplier Device Package
RF MOSFET LDMOS 28V SOT1258-4
BLC10G27XS-400AVTZ
RF MOSFET LDMOS 28V SOT1258-4
Ampleon USA Inc.
33
In Stock
1 : ¥817.70000
Tray
Tray
Active
LDMOS
Dual, Common Source
2.496GHz ~ 2.69GHz
13.3dB
28 V
2.8µA
-
750 mA
400W
65 V
Surface Mount
SOT-1258-4
SOT1258-4
RF MOSFET LDMOS 30V SOT1258-4
BLC10G22XS-570AVTZ
RF MOSFET LDMOS 30V SOT1258-4
Ampleon USA Inc.
61
In Stock
1 : ¥537.33000
Tray
Tray
Active
LDMOS
Dual, Common Source
2.11GHz ~ 2.18GHz
15.7dB
30 V
2.8µA
-
1.15 A
570W
65 V
Surface Mount
SOT-1258-4
SOT1258-4
RF MOSFET LDMOS 32V DFM6
BLC10G22XS-401AVTY
RF MOSFET LDMOS 32V DFM6
Ampleon USA Inc.
46
In Stock
1 : ¥730.26000
Cut Tape (CT)
100 : ¥626.62400
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
LDMOS
Dual, Common Source
2.11GHz ~ 2.2GHz
15dB
32 V
1.4µA
-
1.085 A
400W
65 V
Chassis Mount
SOT-1275-1
DFM6
RF MOSFET LDMOS 30V SOT1258-4
BLC10G18XS-600AVTZ
RF MOSFET LDMOS 30V SOT1258-4
Ampleon USA Inc.
29
In Stock
1 : ¥862.69000
Tray
Tray
Not For New Designs
LDMOS
Dual, Common Source
1.805GHz ~ 1.88GHz
15.4dB
30 V
2.8µA
-
800 mA
600W
65 V
Surface Mount
SOT-1258-4
SOT1258-4
24
In Stock
1 : ¥425.92000
Tray
Tray
Active
LDMOS
-
2.11GHz ~ 2.17GHz
15dB
-
1.4µA
-
-
350W
65 V
Chassis Mount
SOT-1275-1
DFM6
SOT1275-1
BLC10G15XS-301AVTZ
RF MOSFET LDMOS 30V DFM6
Ampleon USA Inc.
0
In Stock
Check Lead Time
20 : ¥643.94850
Tray
Tray
Active
LDMOS
Dual, Common Source
1.452GHz ~ 1.492GHz
18dB
30 V
1.4µA
-
300 mA
305W
65 V
Chassis Mount
SOT-1275-1
DFM6
RF MOSFET LDMOS 28V SOT1271-2
BLC10G19LS-250WTZ
RF MOSFET LDMOS 28V SOT1271-2
Ampleon USA Inc.
0
In Stock
Obsolete
Tray
Obsolete
LDMOS
-
1.93GHz ~ 1.99GHz
19.3dB
28 V
1.4µA
-
1.4 A
250W
65 V
Surface Mount
SOT-1271-2
SOT1271-2
Showing
of 7

RF FETs, MOSFETs


RF Transistors, FETs, and MOSFETs are a semiconductor device with three terminals where the current flowing through the device is controlled by an electric field. The devices in this family are designed be used in equipment involving radio frequencies. The transistor types for amplifying or switching the signal or power include E-pHEMT, LDMOS, MESFET, N-channel, P-channel, pHEMT, silicon carbide, 2 N-channel, and 4 N-channel.