BLC10G22XS-301AVTZ | |
---|---|
DigiKey Part Number | 1603-BLC10G22XS-301AVTZ-ND |
Manufacturer | |
Manufacturer Product Number | BLC10G22XS-301AVTZ |
Description | RF MOSFET LDMOS DFM6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 2.11GHz ~ 2.17GHz 15dB 350W DFM6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | LDMOS | |
Frequency | 2.11GHz ~ 2.17GHz | |
Gain | 15dB | |
Current Rating (Amps) | 1.4µA | |
Noise Figure | - | |
Power - Output | 350W | |
Voltage - Rated | 65 V | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-1275-1 | |
Supplier Device Package | DFM6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥425.92000 | ¥425.92 |
20 | ¥400.09650 | ¥8,001.93 |
40 | ¥387.19075 | ¥15,487.63 |
80 | ¥358.79613 | ¥28,703.69 |