BLC10G22XS-401AVTY | |
---|---|
DigiKey Part Number | 1603-BLC10G22XS-401AVTYTR-ND - Tape & Reel (TR) 1603-BLC10G22XS-401AVTYCT-ND - Cut Tape (CT) 1603-BLC10G22XS-401AVTYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLC10G22XS-401AVTY |
Description | RF MOSFET LDMOS 32V DFM6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 32 V 1.085 A 2.11GHz ~ 2.2GHz 15dB 400W DFM6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | LDMOS | |
Configuration | Dual, Common Source | |
Frequency | 2.11GHz ~ 2.2GHz | |
Gain | 15dB | |
Voltage - Test | 32 V | |
Current Rating (Amps) | 1.4µA | |
Noise Figure | - | |
Current - Test | 1.085 A | |
Power - Output | 400W | |
Voltage - Rated | 65 V | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-1275-1 | |
Supplier Device Package | DFM6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥730.26000 | ¥730.26 |
10 | ¥692.58700 | ¥6,925.87 |
25 | ¥673.73920 | ¥16,843.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥626.62400 | ¥62,662.40 |