BLC10G27XS-400AVTZ | |
---|---|
DigiKey Part Number | 1603-BLC10G27XS-400AVTZ-ND |
Manufacturer | |
Manufacturer Product Number | BLC10G27XS-400AVTZ |
Description | RF MOSFET LDMOS 28V SOT1258-4 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 750 mA 2.496GHz ~ 2.69GHz 13.3dB 400W SOT1258-4 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | LDMOS | |
Configuration | Dual, Common Source | |
Frequency | 2.496GHz ~ 2.69GHz | |
Gain | 13.3dB | |
Voltage - Test | 28 V | |
Current Rating (Amps) | 2.8µA | |
Noise Figure | - | |
Current - Test | 750 mA | |
Power - Output | 400W | |
Voltage - Rated | 65 V | |
Mounting Type | Surface Mount | |
Package / Case | SOT-1258-4 | |
Supplier Device Package | SOT1258-4 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥817.70000 | ¥817.70 |
20 | ¥775.46950 | ¥15,509.39 |
40 | ¥754.36825 | ¥30,174.73 |
80 | ¥701.61600 | ¥56,129.28 |