BLC10G15XS-301AVTZ | |
---|---|
DigiKey Part Number | 1603-BLC10G15XS-301AVTZ-ND |
Manufacturer | |
Manufacturer Product Number | BLC10G15XS-301AVTZ |
Description | RF MOSFET LDMOS 30V DFM6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 30 V 300 mA 1.452GHz ~ 1.492GHz 18dB 305W DFM6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | LDMOS | |
Configuration | Dual, Common Source | |
Frequency | 1.452GHz ~ 1.492GHz | |
Gain | 18dB | |
Voltage - Test | 30 V | |
Current Rating (Amps) | 1.4µA | |
Noise Figure | - | |
Current - Test | 300 mA | |
Power - Output | 305W | |
Voltage - Rated | 65 V | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-1275-1 | |
Supplier Device Package | DFM6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
20 | ¥643.94850 | ¥12,878.97 |
40 | ¥626.42650 | ¥25,057.06 |
100 | ¥582.62110 | ¥58,262.11 |