PMV40UN2R | |
---|---|
DigiKey Part Number | 1727-1900-2-ND - Tape & Reel (TR) 1727-1900-1-ND - Cut Tape (CT) 1727-1900-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMV40UN2R |
Description | MOSFET N-CH 30V 3.7A TO236AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 3.7A (Ta) 490mW (Ta) Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 44mOhm @ 3.7A, 4.5V | |
Vgs(th) (Max) @ Id | 900mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 12 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 635 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 490mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-236AB | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.32300 | ¥23.23 |
100 | ¥1.17240 | ¥117.24 |
500 | ¥1.03886 | ¥519.43 |
1,000 | ¥0.80842 | ¥808.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.72353 | ¥2,170.59 |
6,000 | ¥0.70737 | ¥4,244.22 |
9,000 | ¥0.62653 | ¥5,638.77 |
30,000 | ¥0.61844 | ¥18,553.20 |
75,000 | ¥0.52547 | ¥39,410.25 |
150,000 | ¥0.51558 | ¥77,337.00 |