BAS16-HE3-18 | |
---|---|
DigiKey Part Number | 112-BAS16-HE3-18TR-ND - Tape & Reel (TR) 112-BAS16-HE3-18CT-ND - Cut Tape (CT) 112-BAS16-HE3-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS16-HE3-18 |
Description | DIODE GEN PURP 75V 150MA SOT23-3 |
Customer Reference | |
Detailed Description | Diode 75 V 150mA Surface Mount SOT-23-3 |
EDA/CAD Models | BAS16-HE3-18 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 6 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 75 V | |
Capacitance @ Vr, F | 4pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |