SBAS16LT1G | |
---|---|
DigiKey Part Number | SBAS16LT1GOSTR-ND - Tape & Reel (TR) SBAS16LT1GOSCT-ND - Cut Tape (CT) SBAS16LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBAS16LT1G |
Description | DIODE GP 100V 200MA SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 200mA Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SBAS16LT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 6 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 100 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-23-3 (TO-236) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.40000 | ¥1.40 |
10 | ¥1.00200 | ¥10.02 |
100 | ¥0.54270 | ¥54.27 |
500 | ¥0.42626 | ¥213.13 |
1,000 | ¥0.29605 | ¥296.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.24520 | ¥735.60 |
6,000 | ¥0.23189 | ¥1,391.34 |
9,000 | ¥0.19735 | ¥1,776.15 |
30,000 | ¥0.18255 | ¥5,476.50 |
75,000 | ¥0.15788 | ¥11,841.00 |
150,000 | ¥0.13124 | ¥19,686.00 |