BAS16-G3-18 | |
---|---|
DigiKey Part Number | BAS16-G3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAS16-G3-18 |
Description | DIODE GEN PURP 75V 150MA SOT23-3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 150mA Surface Mount SOT-23-3 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 6 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 75 V | |
Capacitance @ Vr, F | 4pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.23964 | ¥2,396.40 |
30,000 | ¥0.23541 | ¥7,062.30 |
50,000 | ¥0.21144 | ¥10,572.00 |
100,000 | ¥0.18748 | ¥18,748.00 |
250,000 | ¥0.18325 | ¥45,812.50 |