NTJD5121NT1G | |
---|---|
DigiKey Part Number | NTJD5121NT1GOSTR-ND - Tape & Reel (TR) NTJD5121NT1GOSCT-ND - Cut Tape (CT) NTJD5121NT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTJD5121NT1G |
Description | MOSFET 2N-CH 60V 0.295A SC88 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 295mA 250mW Surface Mount SC-88/SC70-6/SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | NTJD5121NT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 295mA | |
Rds On (Max) @ Id, Vgs | 1.6Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.9nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 26pF @ 20V | |
Power - Max | 250mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-88/SC70-6/SOT-363 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.01100 | ¥20.11 |
100 | ¥0.98110 | ¥98.11 |
500 | ¥0.81868 | ¥409.34 |
1,000 | ¥0.56878 | ¥568.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.49294 | ¥1,478.82 |
6,000 | ¥0.45726 | ¥2,743.56 |
9,000 | ¥0.37919 | ¥3,412.71 |
30,000 | ¥0.37250 | ¥11,175.00 |
75,000 | ¥0.33458 | ¥25,093.50 |
150,000 | ¥0.28997 | ¥43,495.50 |