BC847BFA-7B | |
---|---|
DigiKey Part Number | BC847BFA-7BDITR-ND - Tape & Reel (TR) BC847BFA-7BDICT-ND - Cut Tape (CT) BC847BFA-7BDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC847BFA-7B |
Description | TRANS NPN 45V 0.1A X2-DFN0806-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 170MHz 435 mW Surface Mount X2-DFN0806-3 |
Datasheet | Datasheet |
EDA/CAD Models | BC847BFA-7B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 435 mW | |
Frequency - Transition | 170MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 3-XFDFN | |
Supplier Device Package | X2-DFN0806-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.45500 | ¥24.55 |
100 | ¥1.47120 | ¥147.12 |
500 | ¥1.36200 | ¥681.00 |
1,000 | ¥0.92615 | ¥926.15 |
2,000 | ¥0.85259 | ¥1,705.18 |
5,000 | ¥0.81717 | ¥4,085.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.73545 | ¥7,354.50 |
30,000 | ¥0.72455 | ¥21,736.50 |
50,000 | ¥0.68097 | ¥34,048.50 |
100,000 | ¥0.67423 | ¥67,423.00 |