JANTX2N930 | |
---|---|
DigiKey Part Number | 1086-2723-ND |
Manufacturer | |
Manufacturer Product Number | JANTX2N930 |
Description | TRANS NPN 45V 0.03A TO18 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 30 mA 300 mW Through Hole TO-18 (TO-206AA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 30 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 2nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10µA, 5V | |
Power - Max | 300 mW | |
Frequency - Transition | - | |
Operating Temperature | -55°C ~ 200°C (TJ) | |
Grade | Military | |
Qualification | MIL-PRF-19500/253 | |
Mounting Type | Through Hole | |
Package / Case | TO-206AA, TO-18-3 Metal Can | |
Supplier Device Package | TO-18 (TO-206AA) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥77.17000 | ¥77.17 |
100 | ¥71.67160 | ¥7,167.16 |