IRF530NSTRLPBF

DigiKey Part Number
IRF530NSTRLPBFTR-ND - Tape & Reel (TR)
IRF530NSTRLPBFCT-ND - Cut Tape (CT)
IRF530NSTRLPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRF530NSTRLPBF
Description
MOSFET N-CH 100V 17A D2PAK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 17A (Tc) 3.8W (Ta), 70W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
EDA/CAD Models
IRF530NSTRLPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
90mOhm @ 9A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
37 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
920 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
3.8W (Ta), 70W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
D2PAK
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.34000¥10.34
10¥8.44800¥84.48
100¥6.57360¥657.36
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
800¥5.57179¥4,457.43
1,600¥4.53879¥7,262.06
2,400¥4.27273¥10,254.55
5,600¥4.06925¥22,787.80
20,000¥3.88144¥77,628.80
Manufacturers Standard Package