Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
121,522 In Stock | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥0.54535 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 230mA (Ta) | 4.5V, 10V | 3.5Ohm @ 230mA, 10V | 1.4V @ 26µA | 1.4 nC @ 10 V | ±20V | 41 pF @ 25 V | - | 360mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-SOT23 | TO-236-3, SC-59, SOT-23-3 | |||
41,883 In Stock | 1 : ¥3.94000 Cut Tape (CT) 3,000 : ¥1.06410 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 3.6A (Ta) | 4.5V, 10V | 56mOhm @ 3.6A, 10V | 2.5V @ 25µA | 3.9 nC @ 4.5 V | ±16V | 266 pF @ 25 V | - | 1.3W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | Micro3™/SOT-23 | TO-236-3, SC-59, SOT-23-3 | |||
87,581 In Stock | 1 : ¥4.02000 Cut Tape (CT) 3,000 : ¥1.34537 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 3.5A (Tc) | 4.5V, 10V | 88mOhm @ 3.5A, 10V | 3V @ 250µA | 6.2 nC @ 4.5 V | ±20V | 340 pF @ 15 V | - | 1.1W (Ta), 1.8W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | |||
63,111 In Stock | 1 : ¥6.98000 Cut Tape (CT) 2,000 : ¥2.66330 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 55 V | 17A (Tc) | 4V, 10V | 65mOhm @ 10A, 10V | 2V @ 250µA | 15 nC @ 5 V | ±16V | 480 pF @ 25 V | - | 45W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252AA (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
78,366 In Stock | 1 : ¥7.31000 Cut Tape (CT) 4,000 : ¥3.02542 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 4A (Tc) | 5V, 10V | 100mOhm @ 1.5A, 10V | 2.8V @ 250µA | 9 nC @ 5 V | ±16V | 340 pF @ 25 V | - | 3.3W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-223 | TO-261-4, TO-261AA | |||
24,142 In Stock | 1 : ¥7.88000 Cut Tape (CT) 2,000 : ¥3.26196 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 9.4A (Tc) | 10V | 210mOhm @ 5.6A, 10V | 4V @ 250µA | 25 nC @ 10 V | ±20V | 330 pF @ 25 V | - | 48W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252AA (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
96,803 In Stock | 1 : ¥4.02000 Cut Tape (CT) 2,500 : ¥1.88622 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 55 V | 5.1A (Ta) | 10V | 57.5mOhm @ 3.1A, 10V | 4V @ 250µA | 14 nC @ 10 V | ±20V | 340 pF @ 25 V | - | 1W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-223 | TO-261-4, TO-261AA | |||
3,920 In Stock | 1 : ¥4.84000 Cut Tape (CT) 2,500 : ¥1.83266 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 55 V | 2.8A (Ta) | 10V | 75mOhm @ 2.8A, 10V | 4V @ 250µA | 18.3 nC @ 10 V | ±20V | 400 pF @ 25 V | - | 1W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-223 | TO-261-4, TO-261AA | |||
6,775 In Stock | 1 : ¥7.06000 Cut Tape (CT) 3,000 : ¥2.91336 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 8A (Tc) | 4.5V, 10V | 36mOhm @ 5.3A, 10V | 2.5V @ 250µA | 20 nC @ 10 V | ±20V | 755 pF @ 25 V | - | 39W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® 1212-8W | PowerPAK® 1212-8W | ||
12,084 In Stock | 1 : ¥7.14000 Cut Tape (CT) 1,000 : ¥3.03952 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 1.8A (Ta) | 4.5V, 10V | 230mOhm @ 1.8A, 10V | 1.8V @ 218µA | 14.3 nC @ 10 V | ±20V | 329 pF @ 25 V | - | 1.8W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-SOT223-4 | TO-261-4, TO-261AA | |||
0 In Stock | 1 : ¥23.15000 Cut Tape (CT) 2,500 : ¥10.43269 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | P-Channel | MOSFET (Metal Oxide) | 40 V | 17.3A (Tc) | 4.5V, 10V | 14mOhm @ 10.5A, 10V | 2.5V @ 250µA | 115 nC @ 10 V | ±20V | 4250 pF @ 20 V | - | 7.14W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) |