SQ4401EY-T1_BE3 | |
---|---|
DigiKey Part Number | 742-SQ4401EY-T1_BE3TR-ND - Tape & Reel (TR) 742-SQ4401EY-T1_BE3CT-ND - Cut Tape (CT) 742-SQ4401EY-T1_BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQ4401EY-T1_BE3 |
Description | MOSFET P-CH 40V 17.3A 8SOIC |
Customer Reference | |
Detailed Description | P-Channel 40 V 17.3A (Tc) 7.14W (Tc) Surface Mount 8-SOIC |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 14mOhm @ 10.5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 115 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4250 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 7.14W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |