SQS460ENW-T1_GE3 | |
---|---|
DigiKey Part Number | SQS460ENW-T1_GE3TR-ND - Tape & Reel (TR) SQS460ENW-T1_GE3CT-ND - Cut Tape (CT) SQS460ENW-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQS460ENW-T1_GE3 |
Description | MOSFET N-CH 60V 8A PPAK1212-8W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 8A (Tc) 39W (Tc) Surface Mount PowerPAK® 1212-8W |
Datasheet | Datasheet |
EDA/CAD Models | SQS460ENW-T1_GE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 36mOhm @ 5.3A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 20 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 755 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 39W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® 1212-8W | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.06000 | ¥7.06 |
10 | ¥5.76300 | ¥57.63 |
100 | ¥4.48170 | ¥448.17 |
500 | ¥3.79916 | ¥1,899.58 |
1,000 | ¥3.09477 | ¥3,094.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.91336 | ¥8,740.08 |
6,000 | ¥2.77464 | ¥16,647.84 |
9,000 | ¥2.64658 | ¥23,819.22 |
30,000 | ¥2.64150 | ¥79,245.00 |