PMDT290UNE,115 | |
---|---|
DigiKey Part Number | 1727-1333-2-ND - Tape & Reel (TR) 1727-1333-1-ND - Cut Tape (CT) 1727-1333-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMDT290UNE,115 |
Description | MOSFET 2N-CH 20V 0.8A SOT666 |
Customer Reference | |
Detailed Description | Mosfet Array 20V 800mA 500mW Surface Mount SOT-666 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 800mA | |
Rds On (Max) @ Id, Vgs | 380mOhm @ 500mA, 4.5V | |
Vgs(th) (Max) @ Id | 950mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.68nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 83pF @ 10V | |
Power - Max | 500mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-666 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥2.69300 | ¥26.93 |
100 | ¥1.36040 | ¥136.04 |
500 | ¥1.20520 | ¥602.60 |
1,000 | ¥0.93797 | ¥937.97 |
2,000 | ¥0.83946 | ¥1,678.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.83947 | ¥3,357.88 |
8,000 | ¥0.82071 | ¥6,565.68 |
12,000 | ¥0.72692 | ¥8,723.04 |
28,000 | ¥0.71754 | ¥20,091.12 |
100,000 | ¥0.60029 | ¥60,029.00 |