VLP-450-F | |
---|---|
DigiKey Part Number | 492-1814-ND |
Manufacturer | |
Manufacturer Product Number | VLP-450-F |
Description | LIGHT PIPE VERT .450" FLAT SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Board Mount, Press Fit |
Datasheet | Datasheet |
EDA/CAD Models | VLP-450-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Board Mount, Press Fit | |
Lens Style | Round with Flat Top | |
Lens Size | 3mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.19000 | ¥5.19 |
10 | ¥3.40000 | ¥34.00 |
100 | ¥2.25200 | ¥225.20 |
1,000 | ¥1.73892 | ¥1,738.92 |
2,000 | ¥1.57128 | ¥3,142.56 |
5,000 | ¥1.46653 | ¥7,332.65 |
10,000 | ¥1.41415 | ¥14,141.50 |
25,000 | ¥1.39320 | ¥34,830.00 |