VBL3F0450C | |
---|---|
DigiKey Part Number | 28-VBL3F0450C-ND |
Manufacturer | |
Manufacturer Product Number | VBL3F0450C |
Description | VBL SERIES,PCB MOUNT,3MM,.45"L,F |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Board Mount, Press Fit |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Board Mount, Press Fit | |
Lens Style | Round with Flat Top | |
Lens Size | 3.00mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.32000 | ¥3.32 |
10 | ¥2.15900 | ¥21.59 |
100 | ¥1.42740 | ¥142.74 |
1,000 | ¥1.16892 | ¥1,168.92 |