SSM6N36FE,LM | |
---|---|
DigiKey Part Number | 264-SSM6N36FE,LMTR-ND - Tape & Reel (TR) 264-SSM6N36FE,LMCT-ND - Cut Tape (CT) 264-SSM6N36FE,LMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM6N36FE,LM |
Description | MOSFET 2N-CH 20V 0.5A ES6 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 500mA 150mW Surface Mount ES6 |
Datasheet | Datasheet |
EDA/CAD Models | SSM6N36FE,LM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 500mA | |
Rds On (Max) @ Id, Vgs | 630mOhm @ 200mA, 5V | |
Vgs(th) (Max) @ Id | 1V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 1.23nC @ 4V | |
Input Capacitance (Ciss) (Max) @ Vds | 46pF @ 10V | |
Power - Max | 150mW | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | ES6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.42200 | ¥24.22 |
100 | ¥1.22330 | ¥122.33 |
500 | ¥0.99766 | ¥498.83 |
1,000 | ¥0.74020 | ¥740.20 |
2,000 | ¥0.62272 | ¥1,245.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.62274 | ¥2,490.96 |
8,000 | ¥0.59538 | ¥4,763.04 |
12,000 | ¥0.51492 | ¥6,179.04 |
28,000 | ¥0.50526 | ¥14,147.28 |
100,000 | ¥0.41837 | ¥41,837.00 |